STPS160AY | ||
---|---|---|
DigiKey Part Number | 497-STPS160AYTR-ND - Tape & Reel (TR) 497-STPS160AYCT-ND - Cut Tape (CT) 497-STPS160AYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS160AY | |
Description | DIODE SCHOTTKY 60V 1A SMA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS160AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.26030 | ¥630.15 |
1,000 | ¥0.85697 | ¥856.97 |
2,000 | ¥0.78896 | ¥1,577.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75618 | ¥3,780.90 |
10,000 | ¥0.68056 | ¥6,805.60 |
25,000 | ¥0.67048 | ¥16,762.00 |
50,000 | ¥0.63015 | ¥31,507.50 |
125,000 | ¥0.62391 | ¥77,988.75 |