STP90NF03L | ||
---|---|---|
DigiKey Part Number | 497-7535-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STP90NF03L | |
Description | MOSFET N-CH 30V 90A TO220AB | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 90A (Tc) 150W (Tc) Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | STP90NF03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
50 | ¥11.71300 | ¥585.65 |
100 | ¥9.63780 | ¥963.78 |
500 | ¥8.15516 | ¥4,077.58 |
1,000 | ¥6.91958 | ¥6,919.58 |
2,000 | ¥6.57356 | ¥13,147.12 |
5,000 | ¥6.32644 | ¥31,632.20 |
10,000 | ¥6.11699 | ¥61,169.90 |