
STP5NK60ZFP | |
|---|---|
DigiKey Part Number | 497-STP5NK60ZFP-ND |
Manufacturer | |
Manufacturer Product Number | STP5NK60ZFP |
Description | MOSFET N-CH 600V 5A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP5NK60ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP5NK60Z | STMicroelectronics | 897 | 497-3196-5-ND | ¥4.35000 | Similar |
| FQPF8N60CFT | onsemi | 420 | FQPF8N60CFT-ND | ¥4.11000 | Similar |
| RJK6035DPP-A0#T2 | Renesas Electronics Corporation | 2,765 | RJK6035DPP-A0#T2-ND | ¥5.81000 | Similar |
| TK5A60D(STA4,Q,M) | Toshiba Semiconductor and Storage | 52 | TK5A60D(STA4QM)-ND | ¥3.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥11.57800 | ¥115.78 |
| 100 | ¥7.83310 | ¥783.31 |
| 500 | ¥6.22778 | ¥3,113.89 |
| 1,000 | ¥5.71142 | ¥5,711.42 |
| 2,000 | ¥5.27718 | ¥10,554.36 |
| 6,000 | ¥4.72624 | ¥28,357.44 |
| 10,000 | ¥4.51745 | ¥45,174.50 |


