STP14NK60ZFP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥7.59053
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 96
Unit Price: ¥22.83000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: ¥40.11000
Datasheet

Similar


onsemi
In Stock: 624
Unit Price: ¥26.71000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥19.02000
Datasheet

Similar


Infineon Technologies
In Stock: 150
Unit Price: ¥23.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: ¥28.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: ¥37.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: ¥24.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥44.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥27.62000
Datasheet
N-Channel 600 V 13.5A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP14NK60ZFP

DigiKey Part Number
497-12608-5-ND
Manufacturer
Manufacturer Product Number
STP14NK60ZFP
Description
MOSFET N-CH 600V 13.5A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13.5A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STP14NK60ZFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF12N60Alpha & Omega Semiconductor Inc.0AOTF12N60-ND¥7.59053Similar
AOTF12N60LAlpha & Omega Semiconductor Inc.96785-1788-ND¥22.83000Similar
AOTF12T60PLAlpha & Omega Semiconductor Inc.0785-1692-5-ND¥0.00000Similar
AOTF7S60LAlpha & Omega Semiconductor Inc.0785-1521-5-ND¥0.00000Similar
FCPF11N60Fonsemi948FCPF11N60F-ND¥40.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
50¥22.59200¥1,129.60
100¥20.56500¥2,056.50
500¥17.01420¥8,507.10
1,000¥15.87409¥15,874.09
2,000¥14.91602¥29,832.04
5,000¥14.82397¥74,119.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.