
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STP08DP05XTTR | |
---|---|
DigiKey Part Number | 497-6119-2-ND - Tape & Reel (TR) 497-6119-1-ND - Cut Tape (CT) 497-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08DP05XTTR |
Description | IC LED DRVR LIN 100MA 16HTSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08DP05XTTR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
In-Stock: 38,911
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.17000 | ¥10.17 |
10 | ¥7.37700 | ¥73.77 |
25 | ¥6.67880 | ¥166.97 |
100 | ¥5.90630 | ¥590.63 |
250 | ¥5.53876 | ¥1,384.69 |
500 | ¥5.31714 | ¥2,658.57 |
1,000 | ¥5.13480 | ¥5,134.80 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94216 | ¥12,355.40 |
5,000 | ¥4.82615 | ¥24,130.75 |
7,500 | ¥4.76803 | ¥35,760.23 |
12,500 | ¥4.70362 | ¥58,795.25 |
17,500 | ¥4.66599 | ¥81,654.82 |
You May Also Be Interested InSee All
11 Items