STM8/128-EV/TS | |
---|---|
DigiKey Part Number | 497-10031-ND |
Manufacturer | |
Manufacturer Product Number | STM8/128-EV/TS |
Description | EVAL KIT TOUCH SENSING STM8S |
Customer Reference | |
Detailed Description | STM8S2xx STM8S Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 5 Buttons/Keys, Slider | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Power Supply | |
Utilized IC / Part | STM8S2xx | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.21000 | ¥1,482.21 |