


STM8S207RBT6 | |
|---|---|
DigiKey Part Number | 497-8508-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207RBT6 |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207RBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S207RBT6C | STMicroelectronics | 534 | 497-11589-ND | ¥40.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.63000 | ¥36.63 |
| 10 | ¥27.77000 | ¥277.70 |
| 25 | ¥25.54680 | ¥638.67 |
| 160 | ¥22.47250 | ¥3,595.60 |
| 320 | ¥21.67734 | ¥6,936.75 |
| 640 | ¥21.02259 | ¥13,454.46 |
| 1,120 | ¥20.57963 | ¥23,049.19 |
| 2,560 | ¥20.04041 | ¥51,303.45 |





