STM706TM6F | ||
---|---|---|
DigiKey Part Number | 497-3839-2-ND - Tape & Reel (TR) 497-3839-1-ND - Cut Tape (CT) 497-3839-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM706TM6F | |
Description | IC SUPERVISOR 1 CHANNEL 8SO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | STM706TM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.54400 | ¥125.44 |
25 | ¥11.83120 | ¥295.78 |
100 | ¥10.08110 | ¥1,008.11 |
250 | ¥9.46536 | ¥2,366.34 |
500 | ¥8.28224 | ¥4,141.12 |
1,000 | ¥6.86252 | ¥6,862.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38920 | ¥15,973.00 |
5,000 | ¥6.15258 | ¥30,762.90 |
12,500 | ¥5.91594 | ¥73,949.25 |