NCS20081SN2T1G | ||
---|---|---|
DigiKey Part Number | 488-NCS20081SN2T1GTR-ND - Tape & Reel (TR) 488-NCS20081SN2T1GCT-ND - Cut Tape (CT) 488-NCS20081SN2T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS20081SN2T1G | |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS20081SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.58680 | ¥258.68 |
250 | ¥2.18896 | ¥547.24 |
500 | ¥2.08944 | ¥1,044.72 |
1,000 | ¥1.54221 | ¥1,542.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44271 | ¥4,328.13 |
6,000 | ¥1.34321 | ¥8,059.26 |
15,000 | ¥1.27357 | ¥19,103.55 |
30,000 | ¥1.24372 | ¥37,311.60 |