Supervisor Open Drain or Open Collector 4 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6904TZEDS6F

DigiKey Part Number
497-8726-2-ND - Tape & Reel (TR)
497-8726-1-ND - Cut Tape (CT)
497-8726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6904TZEDS6F
Description
IC SUPERVISOR 4 CHANNEL 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
STM6904TZEDS6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
4
Supplier Device Package
8-MSOP
Voltage - Threshold
2.333V, 3.078V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
10¥15.39900¥153.99
25¥14.06880¥351.72
100¥12.60180¥1,260.18
250¥11.90216¥2,975.54
500¥11.48074¥5,740.37
1,000¥11.13381¥11,133.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥11.66853¥46,674.12
Manufacturers Standard Package