STM6322TWY6F | |
---|---|
DigiKey Part Number | 497-STM6322TWY6FTR-ND - Tape & Reel (TR) 497-STM6322TWY6FCT-ND - Cut Tape (CT) 497-STM6322TWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6322TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322TWY6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.47300 | ¥144.73 |
25 | ¥13.65360 | ¥341.34 |
100 | ¥11.63350 | ¥1,163.35 |
250 | ¥10.92304 | ¥2,730.76 |
500 | ¥9.55782 | ¥4,778.91 |
1,000 | ¥7.91931 | ¥7,919.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.37312 | ¥22,119.36 |
6,000 | ¥7.10005 | ¥42,600.30 |