
STM32U083MCI6 | |
|---|---|
DigiKey Part Number | 497-STM32U083MCI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U083MCI6 |
Description | IC MCU 32BIT 256KB FLASH 81UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 81-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U083MCI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 81-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 81-UFBGA |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥25.38100 | ¥253.81 |
| 25 | ¥23.32480 | ¥583.12 |
| 100 | ¥21.06450 | ¥2,106.45 |
| 490 | ¥19.35533 | ¥9,484.11 |
| 980 | ¥18.81787 | ¥18,441.51 |
| 1,470 | ¥18.54865 | ¥27,266.52 |
| 2,940 | ¥18.15388 | ¥53,372.41 |











