
STM32N657Z0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N657Z0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N657Z0H3Q |
Description | HIGH PERFORMANCE ARM CORTEX-M55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 142-VFBGA (8x8) |
Datasheet | Datasheet |
Category | Number of I/O 75 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4.2M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR |
Core Processor ARM® Cortex®-M55 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SPDIF, SPI, UART/USART, USB | Supplier Device Package 142-VFBGA (8x8) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT | Package / Case 142-VFBGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.10000 | ¥160.10 |
| 10 | ¥127.49500 | ¥1,274.95 |
| 25 | ¥119.34880 | ¥2,983.72 |
| 100 | ¥110.38950 | ¥11,038.95 |
| 250 | ¥106.11904 | ¥26,529.76 |
| 500 | ¥103.54566 | ¥51,772.83 |







