ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 223-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N657L0H3Q

DigiKey Part Number
497-STM32N657L0H3Q-ND
Manufacturer
Manufacturer Product Number
STM32N657L0H3Q
Description
HIGH PERFORMANCE ARM CORTEX-M55
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 223-VFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32N657L0H3Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
144
Mfr
Program Memory Type
ROMless
Series
RAM Size
4.2M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b SAR
Core Processor
ARM® Cortex®-M55
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
800MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Supplier Device Package
223-VFBGA (10x10)
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT
Package / Case
223-VFBGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.60000¥171.60
10¥136.96800¥1,369.68
25¥128.30720¥3,207.68
100¥118.78940¥11,878.94
250¥114.25264¥28,563.16
500¥111.51826¥55,759.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.