STM32MP135CAE3 | |
---|---|
DigiKey Part Number | 497-STM32MP135CAE3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP135CAE3 |
Description | 32-BIT ARM CORTEX-A7 650MHZ MPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP135CAE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.25000 | ¥97.25 |
10 | ¥87.84700 | ¥878.47 |
25 | ¥83.76000 | ¥2,094.00 |
80 | ¥72.72750 | ¥5,818.20 |
230 | ¥69.45891 | ¥15,975.55 |
714 | ¥63.33013 | ¥45,217.71 |
1,428 | ¥55.15846 | ¥78,766.28 |