New Product
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C551CET6

DigiKey Part Number
497-STM32C551CET6-ND
Manufacturer
Manufacturer Product Number
STM32C551CET6
Description
MAINSTREAM ARM CORTEX M33 MCU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
144MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, I2S, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.76000¥19.76
10¥14.64600¥146.46
25¥13.36400¥334.10
100¥11.95970¥1,195.97
250¥11.28920¥2,822.30
500¥10.88514¥5,442.57
1,000¥10.55261¥10,552.61
2,500¥10.20146¥25,503.65
5,000¥9.98994¥49,949.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.