
STM32C551KET6 | |
|---|---|
DigiKey Part Number | 497-STM32C551KET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C551KET6 |
Description | MAINSTREAM ARM CORTEX M33 MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.13300 | ¥141.33 |
| 25 | ¥12.89080 | ¥322.27 |
| 100 | ¥11.52890 | ¥1,152.89 |
| 250 | ¥10.87900 | ¥2,719.75 |
| 500 | ¥10.48720 | ¥5,243.60 |
| 1,000 | ¥10.16468 | ¥10,164.68 |
| 2,500 | ¥9.82426 | ¥24,560.65 |
| 5,000 | ¥9.61907 | ¥48,095.35 |



