
STM32C562VET6 | |
|---|---|
DigiKey Part Number | 497-STM32C562VET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C562VET6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥19.83100 | ¥198.31 |
| 90 | ¥16.45911 | ¥1,481.32 |
| 180 | ¥15.75939 | ¥2,836.69 |
| 270 | ¥15.40915 | ¥4,160.47 |
| 540 | ¥14.89519 | ¥8,043.40 |
| 1,080 | ¥14.47219 | ¥15,629.97 |
| 2,520 | ¥14.05552 | ¥35,419.91 |
| 5,040 | ¥13.78108 | ¥69,456.64 |




