ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C071CBT6

DigiKey Part Number
497-STM32C071CBT6-ND
Manufacturer
Manufacturer Product Number
STM32C071CBT6
Description
MAINSTREAM ARM CORTEX-M0+ MCU WI
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32C071CBT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
61
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D - 12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, I2S, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, PWM, RNG, WDT
Package / Case
48-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,568
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥12.80200¥128.02
25¥11.66360¥291.59
100¥10.41330¥1,041.33
250¥9.81684¥2,454.21
500¥9.45712¥4,728.56
1,000¥9.16106¥9,161.06
2,500¥8.84853¥22,121.33
5,000¥8.66016¥43,300.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.