
STM32C071C8T6 | |
|---|---|
DigiKey Part Number | 497-STM32C071C8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071C8T6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.55200 | ¥95.52 |
| 25 | ¥8.67360 | ¥216.84 |
| 100 | ¥7.70180 | ¥770.18 |
| 250 | ¥7.23888 | ¥1,809.72 |
| 500 | ¥6.96002 | ¥3,480.01 |
| 1,500 | ¥6.61533 | ¥9,923.00 |
| 3,000 | ¥6.44668 | ¥19,340.04 |
| 6,000 | ¥6.30791 | ¥37,847.46 |





