Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9500AI-ABZJ

DigiKey Part Number
LAN9500AI-ABZJ-ND
Manufacturer
Manufacturer Product Number
LAN9500AI-ABZJ
Description
IC USB 2.0-10/100 ETH CRTL 56QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9500AI-ABZJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Microchip Technology
Standards
USB 2.0, 10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.2V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
56-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
56-QFN (8x8)
Function
Bridge, USB to Ethernet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,460
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.84000¥52.84
25¥44.07760¥1,101.94
100¥42.58920¥4,258.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.