ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C071CBT6N

DigiKey Part Number
497-STM32C071CBT6N-ND
Manufacturer
Manufacturer Product Number
STM32C071CBT6N
Description
MAINSTREAM ARM CORTEX-M0+ MCU WI
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32C071CBT6N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
61
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D - 12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, I2S, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, PWM, RNG, WDT
Package / Case
48-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,147
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥10.82500¥108.25
25¥9.84080¥246.02
100¥8.75850¥875.85
250¥8.24264¥2,060.66
500¥7.93184¥3,965.92
1,000¥7.67598¥7,675.98
2,500¥7.40582¥18,514.55
5,000¥7.24304¥36,215.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.