STM1061N26WX6F | ||
---|---|---|
DigiKey Part Number | 497-4953-2-ND - Tape & Reel (TR) 497-4953-1-ND - Cut Tape (CT) 497-4953-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM1061N26WX6F | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STM1061N26WX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.73000 | ¥193.25 |
100 | ¥6.35080 | ¥635.08 |
250 | ¥5.93636 | ¥1,484.09 |
500 | ¥5.24594 | ¥2,622.97 |
1,000 | ¥4.14162 | ¥4,141.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.86548 | ¥11,596.44 |
6,000 | ¥3.67219 | ¥22,033.14 |
15,000 | ¥3.53415 | ¥53,012.25 |