Similar
Similar
Similar
Similar
Similar
Similar

STLM20W87F | |
|---|---|
DigiKey Part Number | 497-5970-2-ND - Tape & Reel (TR) 497-5970-1-ND - Cut Tape (CT) 497-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM20W87F |
Description | SENSOR ANALOG -55C-130C SOT323-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLM20W87F Models |
Category | Features Shutdown Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-55°C, 125°C ~ 130°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SOT-323-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11.77mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 | 497-STTS22HCT-ND | ¥14.31000 | MFR Recommended |
| LM20BIM7X/NOPB | Texas Instruments | 0 | LM20BIM7X/NOPBCT-ND | ¥7.52000 | Similar |
| LM20CIM7X/NOPB | Texas Instruments | 92 | LM20CIM7X/NOPBCT-ND | ¥6.37000 | Similar |
| MAX6612MXK+T | Analog Devices Inc./Maxim Integrated | 4,268 | MAX6612MXK+TCT-ND | ¥16.04000 | Similar |
| MAX6613MXK+T | Analog Devices Inc./Maxim Integrated | 5,471 | MAX6613MXK+TCT-ND | ¥12.82000 | Similar |









