
MCP9700T-E/LT | |
|---|---|
DigiKey Part Number | MCP9700T-E/LTTR-ND - Tape & Reel (TR) MCP9700T-E/LTCT-ND - Cut Tape (CT) MCP9700T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-E/LT |
Description | SENSOR ANALOG -40C-125C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9700T-E/LT Models |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 25 | ¥2.72920 | ¥68.23 |
| 100 | ¥2.48100 | ¥248.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.48100 | ¥7,443.00 |











