Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9700AT-E/LT

DigiKey Part Number
MCP9700AT-E/LTTR-ND - Tape & Reel (TR)
MCP9700AT-E/LTCT-ND - Cut Tape (CT)
MCP9700AT-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9700AT-E/LT
Description
SENSOR ANALOG -40C-125C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9700AT-E/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
2.3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP9700T-E/LTMicrochip Technology51,020MCP9700T-E/LTCT-ND¥0.40000Similar
In-Stock: 50,779
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
25¥3.30800¥82.70
100¥2.97720¥297.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97720¥8,931.60
Manufacturers Standard Package