
STK615N4F8AG | |
|---|---|
DigiKey Part Number | 497-STK615N4F8AGTR-ND - Tape & Reel (TR) 497-STK615N4F8AGCT-ND - Cut Tape (CT) 497-STK615N4F8AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STK615N4F8AG |
Description | AUTOMOTIVE N CHANNEL 40V .48MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 390W (Tc) Surface Mount PowerLeaded (8x8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerLeaded (8x8) |
Rds On (Max) @ Id, Vgs 0.48mOhm @ 90A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥28.35800 | ¥283.58 |
| 100 | ¥20.16230 | ¥2,016.23 |
| 500 | ¥17.71434 | ¥8,857.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.60242 | ¥29,204.84 |
| 4,000 | ¥14.47249 | ¥57,889.96 |




