
MCP4131T-103E/SN | |
|---|---|
DigiKey Part Number | MCP4131T-103E/SNTR-ND - Tape & Reel (TR) MCP4131T-103E/SNCT-ND - Cut Tape (CT) MCP4131T-103E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4131T-103E/SN |
Description | IC DIG POT 10K 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4131T-103E/SN Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 129 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 25 | ¥5.82200 | ¥145.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.29282 | ¥17,466.31 |




