
TPS62A01APDDCR | |
|---|---|
DigiKey Part Number | 296-TPS62A01APDDCRTR-ND - Tape & Reel (TR) 296-TPS62A01APDDCRCT-ND - Cut Tape (CT) 296-TPS62A01APDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01APDDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A01APDDCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62A01PDDCR | Texas Instruments | 11,234 | 296-TPS62A01PDDCRCT-ND | ¥1.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.19100 | ¥11.91 |
| 25 | ¥1.04560 | ¥26.14 |
| 100 | ¥0.88990 | ¥88.99 |
| 250 | ¥0.81544 | ¥203.86 |
| 500 | ¥0.77066 | ¥385.33 |
| 1,000 | ¥0.73386 | ¥733.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68832 | ¥2,064.96 |
| 6,000 | ¥0.66606 | ¥3,996.36 |
| 9,000 | ¥0.65490 | ¥5,894.10 |
| 15,000 | ¥0.64254 | ¥9,638.10 |
| 21,000 | ¥0.63531 | ¥13,341.51 |
| 30,000 | ¥0.62836 | ¥18,850.80 |









