STIEC45-33AS | ||
---|---|---|
DigiKey Part Number | 497-10394-2-ND - Tape & Reel (TR) 497-10394-1-ND - Cut Tape (CT) 497-10394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STIEC45-33AS | |
Description | TVS DIODE 33VWM 59VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 59V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | STIEC45-33AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 500A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.43000 | ¥19.43 |
10 | ¥16.11300 | ¥161.13 |
100 | ¥12.82560 | ¥1,282.56 |
500 | ¥10.85220 | ¥5,426.10 |
1,000 | ¥9.20794 | ¥9,207.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.74758 | ¥21,868.95 |
5,000 | ¥8.41871 | ¥42,093.55 |