STGWA19NC60HD | ||
---|---|---|
DigiKey Part Number | 497-11088-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGWA19NC60HD | |
Description | IGBT 600V 52A 208W TO247 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 600 V 52 A 208 W Through Hole TO-247 Long Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | STGWA19NC60HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 52 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 12A | |
Power - Max | 208 W | |
Switching Energy | 85µJ (on), 189µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 25ns/97ns | |
Test Condition | 390V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
30 | ¥20.11000 | ¥603.30 |
120 | ¥17.23758 | ¥2,068.51 |
510 | ¥15.32251 | ¥7,814.48 |
1,020 | ¥13.11999 | ¥13,382.39 |
2,010 | ¥12.35384 | ¥24,831.22 |
5,010 | ¥11.85225 | ¥59,379.77 |