STGW60V60DF | ||
---|---|---|
DigiKey Part Number | 497-13768-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGW60V60DF | |
Description | IGBT 600V 80A 375W TO247 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STGW60V60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 750µJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 334 nC | |
Td (on/off) @ 25°C | 60ns/208ns | |
Test Condition | 400V, 60A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 74 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.55000 | ¥44.55 |
30 | ¥35.32133 | ¥1,059.64 |
120 | ¥30.27550 | ¥3,633.06 |
510 | ¥26.91153 | ¥13,724.88 |
1,020 | ¥23.04300 | ¥23,503.86 |
2,010 | ¥21.69741 | ¥43,611.79 |