IGBT Trench Field Stop 600 V 100 A 333 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGW50N60TFKSA1

DigiKey Part Number
IGW50N60TFKSA1-ND
Manufacturer
Manufacturer Product Number
IGW50N60TFKSA1
Description
IGBT TRENCH FS 600V 100A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 100 A 333 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IGW50N60TFKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
2.6mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
310 nC
Packaging
Tube
Td (on/off) @ 25°C
26ns/299ns
Part Status
Active
Test Condition
400V, 50A, 7Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
150 A
Supplier Device Package
PG-TO247-3-1
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Base Product Number
Power - Max
333 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
30¥23.88933¥716.68
120¥19.61158¥2,353.39
510¥16.47271¥8,401.08
1,020¥15.32698¥15,633.52
2,010¥14.38300¥28,909.83
5,010¥13.34124¥66,839.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.