STGW25M120DF3 | ||
---|---|---|
DigiKey Part Number | 497-15058-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGW25M120DF3 | |
Description | IGBT TRENCH FS 1200V 50A TO247-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 850µJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 28ns/150ns | |
Test Condition | 600V, 25A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 265 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
30 | ¥36.34300 | ¥1,090.29 |
120 | ¥31.15217 | ¥3,738.26 |
510 | ¥27.69055 | ¥14,122.18 |
1,020 | ¥23.71004 | ¥24,184.24 |
2,010 | ¥22.32555 | ¥44,874.36 |