IGBT 600 V 7.5 A 38 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 7.5 A 38 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP3HF60HD

DigiKey Part Number
497-19154-ND
Manufacturer
Manufacturer Product Number
STGP3HF60HD
Description
IGBT 600V 7.5A TO-220
Customer Reference
Detailed Description
IGBT 600 V 7.5 A 38 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP3HF60HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
12 nC
Packaging
Tube
Td (on/off) @ 25°C
11ns/60ns
Part Status
Active
Test Condition
400V, 1.5A, 100Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
85 ns
Current - Collector (Ic) (Max)
7.5 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
18 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.95V @ 15V, 1.5A
Package / Case
TO-220-3
Power - Max
38 W
Supplier Device Package
TO-220
Switching Energy
19µJ (on), 12µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,435
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
50¥5.29440¥264.72
100¥4.70400¥470.40
500¥3.66460¥1,832.30
1,000¥3.33008¥3,330.08
2,000¥3.04853¥6,097.06
5,000¥2.74384¥13,719.20
10,000¥2.55558¥25,555.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.