SCR 600 V 4 A Sensitive Gate Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0402MH

DigiKey Part Number
497-X0402MH-ND
Manufacturer
Manufacturer Product Number
X0402MH
Description
SCR 600V 4A IPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
X0402MH Models
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
5 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
IPAK
Current - On State (It (AV)) (Max)
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,513
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.36500¥23.65
75¥1.87227¥140.42
150¥1.75707¥263.56
300¥1.66277¥498.83
525¥1.59882¥839.38
1,050¥1.53227¥1,608.88
2,550¥1.46407¥3,733.38
5,025¥1.42221¥7,146.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.