STGIK50CH65T | ||
---|---|---|
DigiKey Part Number | 497-STGIK50CH65T-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIK50CH65T | |
Description | SLLIMM HIGH POWER IPM, 3-PHASE I | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 30-PowerDIP Module | |
Datasheet | Datasheet | |
EDA/CAD Models | STGIK50CH65T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 50 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 30-PowerDIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.51000 | ¥424.51 |
18 | ¥378.23222 | ¥6,808.18 |
108 | ¥331.98907 | ¥35,854.82 |