Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
NFAM5065L4B_bottom

NFAM5065L4BTL

DigiKey Part Number
488-NFAM5065L4BTL-ND
Manufacturer
Manufacturer Product Number
NFAM5065L4BTL
Description
IGBT IPM 650V 50A 39-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50 A
Manufacturer
onsemi
Voltage
650 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFAM5065L4BTonsemi90NFAM5065L4BT-ND¥249.34000Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.55000¥232.55
90¥144.03122¥12,962.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.