



STGB19NC60KDT4 | |
|---|---|
DigiKey Part Number | 497-7007-2-ND - Tape & Reel (TR) 497-7007-1-ND - Cut Tape (CT) 497-7007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB19NC60KDT4 |
Description | IGBT 600V 35A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 35 A 125 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB19NC60KDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 55 nC |
Series | Td (on/off) @ 25°C 30ns/105ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 480V, 12A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 31 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 35 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.75V @ 15V, 12A | Supplier Device Package D2PAK |
Power - Max 125 W | Base Product Number |
Switching Energy 165µJ (on), 255µJ (off) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 10 | ¥37.91000 | ¥379.10 |
| 100 | ¥27.43650 | ¥2,743.65 |
| 500 | ¥25.97424 | ¥12,987.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.54061 | ¥21,540.61 |
| 2,000 | ¥21.22081 | ¥42,441.62 |








