7108-RC | ||
---|---|---|
DigiKey Part Number | 7108-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 7108-RC | |
Description | CMC 1.7MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 60mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 7108-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.700" Dia x 0.550" W (17.78mm x 13.97mm) | |
Height (Max) | 0.700" (17.78mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥33.39700 | ¥333.97 |
25 | ¥27.00320 | ¥675.08 |
50 | ¥25.29660 | ¥1,264.83 |
143 | ¥24.16014 | ¥3,454.90 |
286 | ¥23.44979 | ¥6,706.64 |
572 | ¥22.73900 | ¥13,006.71 |
1,001 | ¥22.02844 | ¥22,050.47 |