
MMBTA44A | |
|---|---|
DigiKey Part Number | 4878-MMBTA44ACT-ND - Cut Tape (CT) 4878-MMBTA44ADKR-ND - Digi-Reel® 4878-MMBTA44ATR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTA44A |
Description | TRANS NPN 400V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA44A Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 10V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 350 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 2mA, 20mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.51300 | ¥5.13 |
| 25 | ¥0.45000 | ¥11.25 |
| 100 | ¥0.37550 | ¥37.55 |
| 250 | ¥0.34104 | ¥85.26 |
| 500 | ¥0.32022 | ¥160.11 |
| 1,000 | ¥0.30310 | ¥303.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43473 | ¥1,304.19 |
| 6,000 | ¥0.38959 | ¥2,337.54 |
| 9,000 | ¥0.36656 | ¥3,299.04 |
| 15,000 | ¥0.34066 | ¥5,109.90 |
| 21,000 | ¥0.32531 | ¥6,831.51 |
| 30,000 | ¥0.31039 | ¥9,311.70 |








