
STF28NM50N | |
|---|---|
DigiKey Part Number | 497-12574-5-ND |
Manufacturer | |
Manufacturer Product Number | STF28NM50N |
Description | MOSFET N-CH 500V 21A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 21A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF28NM50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 158mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1735 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.07000 | ¥67.07 |
| 50 | ¥36.22260 | ¥1,811.13 |
| 100 | ¥33.24790 | ¥3,324.79 |
| 500 | ¥28.04190 | ¥14,020.95 |
| 1,000 | ¥26.39270 | ¥26,392.70 |


