N-Channel 600 V 17A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF24NM60N

DigiKey Part Number
497-11868-5-ND
Manufacturer
Manufacturer Product Number
STF24NM60N
Description
MOSFET N-CH 600V 17A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF24NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
50¥19.68920¥984.46
100¥17.87970¥1,787.97
500¥14.70802¥7,354.01
1,000¥13.68941¥13,689.41
2,000¥12.83347¥25,666.94
5,000¥12.50423¥62,521.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.