
STF15NM65N | |
|---|---|
DigiKey Part Number | 497-11866-5-ND |
Manufacturer | |
Manufacturer Product Number | STF15NM65N |
Description | MOSFET N-CH 650V 12A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF15NM65N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 983 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 50 | ¥25.56760 | ¥1,278.38 |
| 100 | ¥23.32390 | ¥2,332.39 |
| 500 | ¥19.39530 | ¥9,697.65 |
| 1,000 | ¥18.13412 | ¥18,134.12 |
| 2,000 | ¥17.26155 | ¥34,523.10 |

