N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF15N60M2-EP

DigiKey Part Number
497-15885-5-ND
Manufacturer
Manufacturer Product Number
STF15N60M2-EP
Description
MOSFET N-CH 600V 11A TO220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
378mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,517
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
50¥11.44740¥572.37
100¥10.29700¥1,029.70
500¥8.27958¥4,139.79
1,000¥7.63106¥7,631.06
2,000¥7.08586¥14,171.72
5,000¥6.49625¥32,481.25
10,000¥6.32965¥63,296.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.