
STF10NM60ND | |
|---|---|
DigiKey Part Number | 497-12246-ND |
Manufacturer | |
Manufacturer Product Number | STF10NM60ND |
Description | MOSFET N-CH 600V 8A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF10NM60ND Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N60Z | onsemi | 624 | FCPF600N60Z-ND | ¥26.71000 | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | ¥55.57000 | Similar |
| IXTP14N60PM | IXYS | 0 | IXTP14N60PM-ND | ¥25.24170 | Similar |
| R6009KNX | Rohm Semiconductor | 76 | R6009KNX-ND | ¥24.15000 | Similar |
| SIHF7N60E-E3 | Vishay Siliconix | 0 | SIHF7N60E-E3-ND | ¥27.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 50 | ¥10.84160 | ¥542.08 |
| 100 | ¥9.78150 | ¥978.15 |

