
STF10N60DM2 | |
|---|---|
DigiKey Part Number | 497-16959-ND |
Manufacturer | |
Manufacturer Product Number | STF10N60DM2 |
Description | MOSFET N-CH 600V 8A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF10N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 529 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 50 | ¥9.50560 | ¥475.28 |
| 100 | ¥8.52390 | ¥852.39 |
| 500 | ¥6.80058 | ¥3,400.29 |
| 1,000 | ¥6.24633 | ¥6,246.33 |
| 2,000 | ¥5.78040 | ¥11,560.80 |
| 5,000 | ¥5.27636 | ¥26,381.80 |
| 10,000 | ¥4.99508 | ¥49,950.80 |

