STEVAL-CCA057V5 | ||
---|---|---|
DigiKey Part Number | 497-15087-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-CCA057V5 | |
Description | BOARD DEMO BARE PCB OPAMP 8DFN | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 8-DFN Package 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | General Purpose | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 8-DFN Package | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |