STEVAL-CCA057V1 | ||
---|---|---|
DigiKey Part Number | 497-15088-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-CCA057V1 | |
Description | BOARD DEMO BARE PCB OPAMP 8SOIC | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 8-SOIC Package 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | General Purpose | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 8-SOIC Package | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |