STDRIVEG600TR | ||
---|---|---|
DigiKey Part Number | 497-STDRIVEG600TR-ND - Tape & Reel (TR) 497-STDRIVEG600TRCT-ND - Cut Tape (CT) 497-STDRIVEG600TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDRIVEG600TR | |
Description | IC HALF BRIDGE DRVR 5.5A/6A 16SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver DC-DC Converters Power MOSFET 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | STDRIVEG600TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 5.5A, 6A | |
Current - Peak Output | 5.5A, 6A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥21.34900 | ¥213.49 |
25 | ¥20.14240 | ¥503.56 |
100 | ¥17.16290 | ¥1,716.29 |
250 | ¥16.11528 | ¥4,028.82 |
500 | ¥14.10072 | ¥7,050.36 |
1,000 | ¥11.68348 | ¥11,683.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.87776 | ¥27,194.40 |
5,000 | ¥10.47486 | ¥52,374.30 |